Cart

CL21F105ZOCNNND

SAMSUNG EM

KC 1,0µF 0805-20+80% 16V Y5V
Supplier: Samsung Electro-Mechanics
Matchcode: KC1,0U0805Y5V016Z NORM
Rutronik No.: KKK14944
Unit Pack: 10000
MOQ: 10000
package: 0805
Packaging: REEL PAP
In Stock
Obsolete Part
Supplier Last Time Buy: 11/30/2020
0.029 $
290.00 $

Prices

10,000 0.029 $
20,000 0.0284 $
30,000 0.028 $
40,000 0.0277 $
80,000 0.0271 $

Parameter

C(N)
1µ F
Case size
0805
Dielectric
Y5V
V(N)
16 V
Tolerance
-20+80%
Productstatus
EOL
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-30 °C
T(A) max
+85 °C
Bendingstrength
1 mm
Termination
NISN
Length
2 mm
Diameter/width
1.25 mm
Height
0.85 mm
Tape type
13 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
NO
Leadfree Defin.
10
Package
0805
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?