Cart

CL21C330JCANNNC

SAMSUNG EM CL21C330JCANNNC

image shown is a representation only

SAMSUNG EM

KC 33pF 0805 5% 100V NP0
Supplier: Samsung Electro-Mechanics
Matchcode: KC33P0805NP0100J NORM
Rutronik No.: KKK14925
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0085 $
34.00 $

Prices

4,000 0.0085 $
8,000 0.0075 $
40,000 0.0067 $
200,000 0.0061 $

Parameter

C(N)
33p F
V(N)
100 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
0.65 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?