Cart

CL21B473KBC5PNC

SAMSUNG EM CL21B473KBC5PNC

image shown is a representation only

SAMSUNG EM

KC 47nF0805 10%50V X7R ASTAGOM
Supplier: Samsung Electro-Mechanics
Matchcode: KC47N0805X7R050KAECQSTAGOM
Rutronik No.: KKS1652
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available Allocation
0.0184 $
73.60 $

Prices

4,000 0.0184 $
20,000 0.0165 $
100,000 0.015 $
300,000 0.0144 $

Parameter

Style
CHIP
C(N)
47n F
Case size
0805
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STAGOM
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
0.85 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?