Cart

CL21B334KOF4PNG

SAMSUNG EM CL21B334KOF4PNG

image shown is a representation only

SAMSUNG EM

KC 330nF0805 10% 16V X7R ASTAG
Supplier: Samsung Electro-Mechanics
Matchcode: KC330N0805X7R016KAECQSTAG
Rutronik No.: KKS2639
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.063 $
189.00 $

Prices

3,000 0.063 $
6,000 0.0614 $
12,000 0.0599 $
21,000 0.0586 $
30,000 0.057 $

Parameter

Style
CHIP
C(N)
330n F
Case size
0805
Dielectric
X7R
V(N)
16 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
4
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?