Cart

CL21B271KCANNNC

SAMSUNG EM CL21B271KCANNNC

image shown is a representation only

SAMSUNG EM

KC 270pF 0805 10% 100V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC270P0805X7R100K NORM
Rutronik No.: KKK14898
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
In Stock
0.0116 $
46.40 $

Prices

4,000 0.0116 $
8,000 0.0115 $
20,000 0.0114 $

Parameter

C(N)
270p F
V(N)
100 V
Case size
0805
Tolerance
10%
Dielectric
X7R
Productstatus
NRND
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
2 mm
Diameter/width
1.25 mm
Height
0.65 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
NO
Leadfree Defin.
10
Package
0805
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?