Cart

CL21B225KAFN3NE

SAMSUNG EM

KC2,2µF0805 10% 25V X7R DC-Bias
Supplier: Samsung Electro-Mechanics
Matchcode: KC2,2U0805X7R025K NORMDC-BIAS
Rutronik No.: KKK24213
Unit Pack: 2000
MOQ: 2000
package: 0805
Packaging: REEL BLI
In Stock
Obsolete Part
Supplier Last Time Buy: 11/30/2020
0.0376 $
75.20 $

Prices

2,000 0.0376 $
4,000 0.0369 $
8,000 0.0364 $
14,000 0.0358 $
20,000 0.0351 $

Parameter

C(N)
2,2µ F
Case size
0805
Dielectric
X7R
V(N)
25 V
Tolerance
10%
Productstatus
EOL
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
NO
Leadfree Defin.
10
Package
0805
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?