Cart

CL21B224KBFVPNE

SAMSUNG EM CL21B224KBFVPNE

image shown is a representation only

SAMSUNG EM

KC 220nF 0805 10% 50V X7R ASTCU
Supplier: Samsung Electro-Mechanics
Matchcode: KC220N0805X7R050KAECQSTCU
Rutronik No.: KKA1004
Unit Pack: 2000
MOQ: 2000
package: 0805
Packaging: REEL BLI
In Stock
0.0224 $
44.80 $

Prices

2,000 0.0224 $
6,000 0.022 $
10,000 0.0217 $
18,000 0.0214 $
20,000 0.0209 $

Parameter

C(N)
220n F
Case size
0805
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Product status
PRODUCTION
Design / type
STCU
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
3 mm
Termination
NISN
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
0805
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?