Cart

CL21B223KC65PNC

SAMSUNG EM CL21B223KC65PNC

image shown is a representation only

SAMSUNG EM

KC 22nF0805 10%100VX7R ASTAGOM
Supplier: Samsung Electro-Mechanics
Matchcode: KC22N0805X7R100KAECQSTAGOM
Rutronik No.: KKS1257
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0283 $
113.20 $

Prices

4,000 0.0283 $
12,000 0.0253 $
52,000 0.0231 $
152,000 0.0221 $

Parameter

Style
CHIP
C(N)
22n F
Case size
0805
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
STAGOM
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
0.6 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
92 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?