Cart

CL21B154KBFNNNG

SAMSUNG EM CL21B154KBFNNNG

image shown is a representation only

SAMSUNG EM

KC 150nF 0805 10% 50V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC150N0805X7R050K NORM
Rutronik No.: KKK20509
Unit Pack: 3000
MOQ: 990000
package: 0805
Packaging: REEL BLI
On request
0.0092 $
9,108.00 $
Article with this quantity is not orderable.

Parameter

C(N)
150n F
V(N)
50 V
Case size
0805
Tolerance
10%
Dielectric
X7R
Productstatus
NRND
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
NO
Leadfree Defin.
10
Package
0805
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Philippines
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?