Cart

CL21B124KACNNNC

SAMSUNG EM CL21B124KACNNNC

image shown is a representation only

SAMSUNG EM

KC 120nF 0805 10% 25V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC120N0805X7R025K NORM
Rutronik No.: KKK14660
Unit Pack: 4000
MOQ: 40000
package: 0805
Packaging: REEL PAP
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0257 $
1,028.00 $

Prices

40,000 0.0257 $
52,000 0.0234 $
152,000 0.0224 $

Parameter

C(N)
120n F
V(N)
25 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
0.85 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
92 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?