Cart

CL21B105KAF4PNF

SAMSUNG EM CL21B105KAF4PNF

image shown is a representation only

SAMSUNG EM

KC1,0µF 0805 10% 25V X7R ASTAG
Supplier: Samsung Electro-Mechanics
Matchcode: KC1,0U0805X7R025KAECQSTAG
Rutronik No.: KKS3964
Unit Pack: 10000
MOQ: 10000
package: 0805
Packaging: REEL BLI
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0303 $
303.00 $

Prices

10,000 0.0303 $
50,000 0.0276 $
150,000 0.0264 $

Parameter

Style
CHIP
C(N)
1µ F
Case size
0805
Dielectric
X7R
V(N)
25 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
13"
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?