Cart

CL21B104KBCWPNL

SAMSUNG EM CL21B104KBCWPNL

image shown is a representation only

SAMSUNG EM

KC100nF0805 10% 50VX7R ASTCUOM
Supplier: Samsung Electro-Mechanics
Matchcode: KC100N0805X7R050KAECQSTCUOM
Rutronik No.: KKS5083
Unit Pack: 15000
MOQ: 15000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available
0.0133 $
199.50 $

Prices

15,000 0.0133 $
45,000 0.0119 $
210,000 0.0108 $
600,000 0.0104 $

Parameter

Style
CHIP
C(N)
100n F
Case size
0805
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STCUOM
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
13"
Diameter/width
1.25 mm
Height
0.85 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?