Cart

CL21B102KB65PND

SAMSUNG EM

KC1,0nF0805 10%50V X7R ASTAGOM
Supplier: Samsung Electro-Mechanics
Matchcode: KC1,0N0805X7R050KAECQSTAGOM
Rutronik No.: KKS3154
Unit Pack: 10000
MOQ: 10000
package: 0805
Packaging: REEL PAP
Soon available
0.04 $
400.00 $

Prices

10,000 0.04 $
20,000 0.0392 $
30,000 0.0387 $
40,000 0.0382 $
80,000 0.0374 $

Parameter

C(N)
1n F
Case size
0805
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Product status
NRND
Design / type
STAGOM
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Termination
NISN
Length
2 mm
Diameter/width
1.25 mm
Height
0.6 mm
Tape type
13 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
0805
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?