Cart

CL21A225KPFNNNF

SAMSUNG EM CL21A225KPFNNNF

image shown is a representation only

SAMSUNG EM

KC 2,2uF 0805 10% 10V X5R
Supplier: Samsung Electro-Mechanics
Matchcode: KC2,2U0805X5R010K NORM
Rutronik No.: KKK19801
Unit Pack: 10000
MOQ: 40000
package: 0805
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0293 $
1,172.00 $

Prices

40,000 0.0293 $
80,000 0.0286 $
120,000 0.0279 $

Parameter

C(N)
2,2µ F
V(N)
10 V
Case size
0805
Dielectric
X5R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
10
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?