Cart

CL21A225KOFNNNG

SAMSUNG EM CL21A225KOFNNNG

image shown is a representation only

SAMSUNG EM

KC 2,2uF 0805 10% 16V X5R
Supplier: Samsung Electro-Mechanics
Matchcode: KC2,2U0805X5R016K NORM
Rutronik No.: KKK20522
Unit Pack: 3000
MOQ: 42000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0209 $
877.80 $

Prices

42,000 0.0209 $
105,000 0.0191 $

Parameter

C(N)
2,2µ F
V(N)
16 V
Case size
0805
Dielectric
X5R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?