Cart

CL21A105KOFNNNE

SAMSUNG EM CL21A105KOFNNNE

image shown is a representation only

SAMSUNG EM

KC 1,0µF 0805 10% 16V X5R
Supplier: Samsung Electro-Mechanics
Matchcode: KC1,0U0805X5R016K NORM
Rutronik No.: KKK17019
Unit Pack: 2000
MOQ: 40000
package: 0805
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0217 $
868.00 $

Prices

40,000 0.0217 $
50,000 0.0198 $

Parameter

C(N)
1µ F
V(N)
16 V
Case size
0805
Dielectric
X5R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?