Cart

CL10Z475MQ9VPNC

SAMSUNG EM

KC 4,7µF 0603 20% 6,3V X7T ASTCU
Supplier: Samsung Electro-Mechanics
Matchcode: KC4,7U0603X7T6,3MAECQSTCU
Rutronik No.: KKK24723
Unit Pack: 4000
MOQ: 240000
package: 0603
Packaging: REEL PAP
On request
0.0736 $
17,664.00 $

Parameter

C(N)
4,7µ F
Case size
0603
Dielectric
X7T
V(N)
6.3 V
Tolerance
20%
Product status
PRODUCTION
Design / type
STCU
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
3 mm
Termination
NISN
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
0603
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?