Cart

CL10Y225KP84PNC

SAMSUNG EM

KC 2,2µF 0603 10% 10V X7S ASTAG
Supplier: Samsung Electro-Mechanics
Matchcode: KC2,2U0603X7S010KAECQSTAG
Rutronik No.: KKA1080
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
In Stock
0.0446 $
178.40 $

Prices

4,000 0.0446 $
8,000 0.0437 $
12,000 0.0431 $
24,000 0.0425 $
36,000 0.0416 $

Parameter

C(N)
2,2µ F
Case size
0603
Dielectric
X7S
V(N)
10 V
Tolerance
10%
Product status
PRODUCTION
Design / type
STAG
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Termination
NISn
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
0603
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?