Cart

CL10F474ZA8NNND

SAMSUNG EM CL10F474ZA8NNND

image shown is a representation only

SAMSUNG EM

KC 470nF 0603 -20+80% 25V Y5V
Supplier: Samsung Electro-Mechanics
Matchcode: KC470N0603Y5V025Z NORM
Rutronik No.: KKK15943
Unit Pack: 10000
MOQ: 10000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available Allocation
0.0154 $
154.00 $

Prices

10,000 0.0154 $
20,000 0.0138 $
100,000 0.0125 $
300,000 0.012 $

Parameter

C(N)
470n F
V(N)
25 V
Case size
0603
Dielectric
Y5V
Style
CHIP
Tolerance
-20+80%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-30 °C
T(A) max
+85 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?