Cart

CL10F224ZA8NNND

SAMSUNG EM CL10F224ZA8NNND

image shown is a representation only

SAMSUNG EM

KC 220nF 0603 -20+80% 25V Y5V
Supplier: Samsung Electro-Mechanics
Matchcode: KC220N0603Y5V025Z NORM
Rutronik No.: KKK19860
Unit Pack: 10000
MOQ: 10000
package: 0603
Packaging: REEL PAP
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0041 $
41.00 $

Prices

10,000 0.0041 $
40,000 0.0037 $
200,000 0.0034 $
600,000 0.0032 $

Parameter

C(N)
220n F
V(N)
25 V
Case size
0603
Dielectric
Y5V
Style
CHIP
Tolerance
-20+80%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-30 °C
T(A) max
+85 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?