CL10C181JB8NNNC

image shown is a representation only
Supplier: Samsung Electro-Mechanics
Matchcode: KC180P0603NP0050J NORM
Rutronik No.: KKK14305
Unit Pack: 4000
MOQ: 1000000
package: 0603
Packaging: REEL PAP
Parameter
- C(N)
- 180p F
- V(N)
- 50 V
- Case size
- 0603
- Tolerance
- 5%
- Dielectric
- NP0
- Productstatus
- NRND
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 1 mm
- Termination
- NISN
- Length
- 1.6 mm
- Diameter/width
- 0.8 mm
- Height
- 0.8 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL PAP
- Automotive
- NO
- Leadfree Defin.
- 10
- Package
- 0603
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 28 weeks