Cart

CL10C100CB81PNC

SAMSUNG EM

KC 10pF 0603 0,25pF50V NP0 AECQ
Supplier: Samsung Electro-Mechanics
Matchcode: KC10P0603NP0050CAECQ
Rutronik No.: KKS2025
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
In Stock
0.0125 $
50.00 $

Prices

4,000 0.0125 $
8,000 0.0123 $
16,000 0.0121 $
32,000 0.0119 $
40,000 0.0117 $

Parameter

C(N)
10p F
Case size
0603
Dielectric
NP0
V(N)
50 V
Tolerance
0,25pF
Product status
NRND
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
3 mm
Termination
NISN
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
0603
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?