CL10B823KB8NNND

image shown is a representation only
Supplier: Samsung Electro-Mechanics
Matchcode: KC82N0603X7R050K NORM
Rutronik No.: KKK18821
Unit Pack: 10000
MOQ: 100000
package: 0603
Packaging: REEL PAP
Parameter
- C(N)
- 82n F
- V(N)
- 50 V
- Case size
- 0603
- Dielectric
- X7R
- Style
- CHIP
- Tolerance
- 10%
- Design / type
- STANDARD
- Automotive
- NO
- Packaging
- REEL PAP
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Length
- 1.6 mm
- Diameter/width
- 0.8 mm
- Height
- 0.8 mm
- Electrodes
- BME
- Termination
- NISN
- Tape type
- 13"
- Leadfree Defin.
- RoHS-conform
- Package
- 0603
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- ABC-Code
- C
- Supplier Lead time
- 36 weeks