- Home
- Ceramic Chip Automotive
- Samsung Electro-Mechanics Ceramic Chip Automotive

KC 68nF0603 10%50V X7R ASTAGOM
Supplier:
Samsung Electro-Mechanics
Matchcode:
KC68N0603X7R050KAECQSTAGOM
Rutronik No.:
KKS1232
Unit Pack: 4000
MOQ: 1000000
package: 0603
Packaging: REEL PAP
- C(N)
-
68n F
- Case size
-
0603
- Dielectric
-
X7R
- V(N)
-
50 V
- Tolerance
-
10%
- Product status
-
NRND
- Design / type
-
STAGOM
- Purpose of use
-
AUTOMOTIVE
- T(A) min
-
-55 °C
- T(A) max
-
+125 °C
- Bendingstrength
-
2 mm
- Termination
-
NISN
- Length
-
1.6 mm
- Diameter/width
-
0.8 mm
- Height
-
0.8 mm
- Tape type
-
7 inch
- Tape width
-
8 mm
- Tape pitch
-
4 mm
- Packaging
-
REEL PAP
- Automotive
-
AEC-Q(200)
- Leadfree Defin.
-
10
- Package
-
0603
- Style
-
CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
KC 68nF 0603 10% 50V X7R AECQ
package:
0603
Packaging:
REEL PAP
KC 68nF 0603 10%50V X7R...
package:
0603
Packaging:
REEL PAP
KC 68nF 0603 10% 50V X7R AECQ
package:
0603
Packaging:
REEL PAP
KC 68nF 0603 5% 50V X7R AECQ
package:
0603
Packaging:
REEL PAP
KC 68nF 0805 10% 50V X7R AECQ
package:
0805
Packaging:
REEL PAP
KC 68nF 0402 10% 50V X7R AECQ
package:
0402
Packaging:
REEL PAP
KC 68nF 1206 10% 100V X7R...
package:
1206
Packaging:
REEL BLI
KC 68nF 0402 10% 16V X7R AECQ
package:
0402
Packaging:
REEL PAP
Previous
Next