Cart

CL10B682KB8WPNC

SAMSUNG EM CL10B682KB8WPNC

image shown is a representation only

SAMSUNG EM

KC 6,8nF0603 10%50V X7R ASTCUOM
Supplier: Samsung Electro-Mechanics
Matchcode: KC6,8N0603X7R050KAECQSTCUOM
Rutronik No.: KKK22312
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
In Stock
0.00454 $
18.16 $

Prices

4,000 0.00454 $
8,000 0.00396 $
40,000 0.00354 $

Parameter

Style
CHIP
C(N)
6,8n F
Case size
0603
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STCUOM
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?