Cart

CL10B473KA8NNND

SAMSUNG EM CL10B473KA8NNND

image shown is a representation only

SAMSUNG EM

KC 47nF 0603 10% 25V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC47N0603X7R025K NORM
Rutronik No.: KKK18561
Unit Pack: 10000
MOQ: 40000
package: 0603
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.007 $
280.00 $

Prices

40,000 0.007 $
200,000 0.0063 $
600,000 0.006 $

Parameter

C(N)
47n F
V(N)
25 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?