CL10B471KC85PNL

image shown is a representation only
Supplier: Samsung Electro-Mechanics
Matchcode: KC470P0603X7R100KAECQSTAGOM
Rutronik No.: KKS4026
Unit Pack: 15000
MOQ: 15000
package: 0603
Packaging: REEL PAP
Parameter
- Style
- CHIP
- C(N)
- 470p F
- Case size
- 0603
- Dielectric
- X7R
- V(N)
- 100 V
- Tolerance
- 10%
- Design / type
- STAGOM
- Notes
- AECQ200
- Purpose of use
- AUTOMOTIVE
- Electrodes
- BME
- Termination
- NISN
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Tape type
- 13"
- Length
- 1.6 mm
- Diameter/width
- 0.8 mm
- Height
- 0.8 mm
- Automotive
- AEC-Q(200)
- Package
- 0603
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL PAP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- ABC-Code
- C
- Supplier Lead time
- 60 weeks