Cart

CL10B332KB8WPNL

SAMSUNG EM CL10B332KB8WPNL

image shown is a representation only

SAMSUNG EM

KC3,3nF0603 10%50V X7R ASTCUOM
Supplier: Samsung Electro-Mechanics
Matchcode: KC3,3N0603X7R050KAECQSTCUOM
Rutronik No.: KKS5058
Unit Pack: 15000
MOQ: 15000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available
0.0083 $
124.50 $

Prices

15,000 0.0083 $
60,000 0.0074 $
300,000 0.0068 $
1,200,000 0.0065 $

Parameter

Style
CHIP
C(N)
3,3n F
Case size
0603
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STCUOM
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
13"
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?