Cart

CL10B183KB8NNNC

SAMSUNG EM CL10B183KB8NNNC

image shown is a representation only

SAMSUNG EM

KC 18nF 0603 10% 50V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC18N0603X7R050K NORM
Rutronik No.: KKK14301
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0059 $
23.60 $

Prices

4,000 0.0059 $
8,000 0.0052 $
40,000 0.0046 $
200,000 0.0042 $

Parameter

C(N)
18n F
V(N)
50 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?