Cart

CL10B104KB8WPNL

SAMSUNG EM

KC 100nF0603 10%50V X7R ASTCUOM
Supplier: Samsung Electro-Mechanics
Matchcode: KC100N0603X7R050KAECQSTCUOM
Rutronik No.: KKK24014
Unit Pack: 15000
MOQ: 15000
package: 0603
Packaging: REEL PAP
Soon available
0.007 $
105.00 $

Prices

15,000 0.007 $
30,000 0.0069 $
60,000 0.0068 $
105,000 0.0067 $
120,000 0.0065 $

Parameter

C(N)
100n F
Case size
0603
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Product status
PRODUCTION
Design / type
STCUOM
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
3 mm
Termination
NISN
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Tape type
13 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
0603
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?