- Home
- Passive Components
- Ceramic Chip High Values
- SAMSUNG Electro-Mechanics Ceramic Chip High Values
KC 1,0µF 0603 10% 25V X5R
Supplier:
SAMSUNG Electro-Mechanics
Matchcode:
KC1,0U0603X5R025K NORM
Rutronik No.:
KKS4637
Unit Pack: 10000
MOQ: 10000
package: 0603
Packaging: REEL PAP
- C(N)
-
1µ F
- Case size
-
0603
- Dielectric
-
X5R
- V(N)
-
25 V
- Tolerance
-
10%
- Product status
-
PRODUCTION
- Design / type
-
STANDARD
- Purpose of use
-
COMMERCIAL
- T(A) min
-
-55 °C
- T(A) max
-
+85 °C
- Bendingstrength
-
1 mm
- Termination
-
NISN
- Length
-
1.6 mm
- Diameter/width
-
0.8 mm
- Height
-
0.8 mm
- Tape type
-
13 inch
- Tape width
-
8 mm
- Tape pitch
-
4 mm
- Packaging
-
REEL PAP
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Package
-
0603
- Style
-
CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
KC 1,0µF 0603 10% 25V X5R
package:
0603
Packaging:
REEL PAP
KC 1,0µF 0603 10% 25V X5R
package:
0603
Packaging:
REEL PAP
Topseller
KC 1,0µF 0603 10% 25V X5R
package:
0603
Packaging:
REEL PAP
Best Choice
KC 1,0µF 0603 10% 10V X5R
package:
0603
Packaging:
REEL PAP
KC 1,0µF 0603 10% 16V X5R
package:
0603
Packaging:
REEL PAP
KC 1,0µF 0603 10% 6,3V X5R
package:
0603
Packaging:
REEL PAP
KC 1,0µF 0603 10% 10V X5R
package:
0603
Packaging:
REEL PAP
KC 1,0µF 0603 10% 16V X5R
package:
0603
Packaging:
REEL PAP
KC 1,0µF 0603 10% 50V X5R
package:
0603
Packaging:
REEL PAP
Topseller
KC 1,0µF 0603 10% 25V X5R
package:
0603
Packaging:
REEL PAP
Topseller
Previous
Next