Cart

CL05C151JB51PNC

SAMSUNG EM

KC 150pF 0402 5% 50V NP0 AECQ
Supplier: Samsung Electro-Mechanics
Matchcode: KC150P0402NP0050JAECQ
Rutronik No.: KKS2352
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
In Stock
0.0105 $
105.00 $

Prices

10,000 0.0105 $
20,000 0.0102 $
40,000 0.0101 $
70,000 0.01 $
100,000 0.0098 $

Parameter

C(N)
150p F
Case size
0402
Dielectric
NP0
V(N)
50 V
Tolerance
5%
Product status
PRODUCTION
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
3 mm
Termination
NISN
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
2 mm
Packaging
REEL PAP
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
0402
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?