Cart

CL05C150JB5NNND

SAMSUNG EM CL05C150JB5NNND

image shown is a representation only

SAMSUNG EM

KC 15pF 0402 5% 50V NP0
Supplier: Samsung Electro-Mechanics
Matchcode: KC15P0402NP0050J NORM
Rutronik No.: KKK19628
Unit Pack: 50000
MOQ: 100000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0028 $
280.00 $

Prices

100,000 0.0028 $
150,000 0.0025 $
650,000 0.0023 $
1,900,000 0.0022 $

Parameter

C(N)
15p F
V(N)
50 V
Case size
0402
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0402
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?