Cart

CL05B472KB5VPNC

SAMSUNG EM

KC 4,7nF 0402 10% 50V X7R ASTCU
Supplier: Samsung Electro-Mechanics
Matchcode: KC4,7N0402X7R050KAECQSTCU
Rutronik No.: KKK24206
Unit Pack: 10000
MOQ: 200000
package: 0402
Packaging: REEL PAP
On request
0.0058 $
1,160.00 $

Parameter

C(N)
4,7n F
Case size
0402
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Product status
PRODUCTION
Design / type
STCU
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
3 mm
Termination
NISN
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
2 mm
Packaging
REEL PAP
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
0402
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?