Cart

CL05B223KB5VPNC

SAMSUNG EM CL05B223KB5VPNC

image shown is a representation only

SAMSUNG EM

KC 22nF 0402 10% 50V X7R ASTCU
Supplier: Samsung Electro-Mechanics
Matchcode: KC22N0402X7R050KAECQSTCU
Rutronik No.: KKS4698
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available Allocation
0.0093 $
93.00 $

Prices

10,000 0.0093 $
40,000 0.0082 $
200,000 0.0075 $
600,000 0.0072 $

Parameter

Style
CHIP
C(N)
22n F
Case size
0402
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STCU
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Automotive
AEC-Q(200)
Package
0402
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?