Cart

CL05B222KB5VPNC

SAMSUNG EM CL05B222KB5VPNC

image shown is a representation only

SAMSUNG EM

KC 2,2nF 0402 10% 50V X7R ASTCU
Supplier: Samsung Electro-Mechanics
Matchcode: KC2,2N0402X7R050KAECQSTCU
Rutronik No.: KKS4315
Unit Pack: 10000
MOQ: 100000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.003 $
300.00 $

Prices

100,000 0.003 $
200,000 0.0029 $
600,000 0.0028 $

Parameter

Style
CHIP
C(N)
2,2n F
Case size
0402
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STCU
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Automotive
AEC-Q(200)
Package
0402
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?