Cart

CL05B104KO54PND

SAMSUNG EM CL05B104KO54PND

image shown is a representation only

SAMSUNG EM

KC 100nF 0402 10%16V X7R ASTAG
Supplier: Samsung Electro-Mechanics
Matchcode: KC100N0402X7R016KAECQSTAG
Rutronik No.: KKK22487
Unit Pack: 50000
MOQ: 100000
package: 0402
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0117 $
1,170.00 $

Prices

100,000 0.0117 $
300,000 0.0112 $

Parameter

Style
CHIP
C(N)
100n F
Case size
0402
Dielectric
X7R
V(N)
16 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
13"
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Automotive
AEC-Q(200)
Package
0402
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?