Cart

CL05A475KQ5NRNC

SAMSUNG EM CL05A475KQ5NRNC

image shown is a representation only

SAMSUNG EM

KC 4,7µF 0402 10% 6,3V X5R
Supplier: Samsung Electro-Mechanics
Matchcode: KC4,7U0402X5R6,3K NORM
Rutronik No.: KKK22618
Unit Pack: 10000
MOQ: 100000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0201 $
2,010.00 $

Prices

100,000 0.0201 $
150,000 0.0192 $

Parameter

C(N)
4,7µ F
V(N)
6.3 V
Case size
0402
Dielectric
X5R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
Customs Tariff No.
85322400000
Country
South Korea
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?