Cart

CL03C120JA3GNNC

SAMSUNG EM CL03C120JA3GNNC

image shown is a representation only

SAMSUNG EM

KC 12pF 0201 5% 25V NP0
Supplier: Samsung Electro-Mechanics
Matchcode: KC12P0201NP0025J NORM
Rutronik No.: KKK20762
Unit Pack: 10000
MOQ: 50000
package: 0201
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0071 $
355.00 $

Prices

50,000 0.0071 $
200,000 0.0065 $
600,000 0.0062 $

Parameter

C(N)
12p F
V(N)
25 V
Case size
0201
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0201
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?