Cart

CL03A104KA3NNNC

SAMSUNG EM CL03A104KA3NNNC

image shown is a representation only

SAMSUNG EM

KC 100nF 0201 10% 25V X5R
Supplier: Samsung Electro-Mechanics
Matchcode: KC100N0201X5R025K NORM
Rutronik No.: KKK22207
Unit Pack: 10000
MOQ: 200000
package: 0201
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0112 $
2,240.00 $

Parameter

C(N)
100n F
V(N)
25 V
Case size
0201
Dielectric
X5R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0201
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?