Cart

CIS10P121AC

SAMSUNG EM CIS10P121AC

image shown is a representation only

SAMSUNG EM

CIS10P 120R 3000mA 0,03R 25%
Supplier: Samsung Electro-Mechanics
Matchcode: FEC120R0603
Rutronik No.: FE4426
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
In Stock
0.0109 $
43.60 $

Prices

4,000 0.0109 $
16,000 0.0107 $
40,000 0.0105 $
80,000 0.0103 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
3000 mA
DCR
0.03 Ohm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
South Korea
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?