CIM21K272NC

image shown is a representation only
Supplier: Samsung Electro-Mechanics
Matchcode: FEC2700R0805
Rutronik No.: FE3251
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Parameter
- Mounting
- SMD
- Design size
- 0805
- Impedance Z
- 2700 Ohm
- Testfrequency
- 100 MHz
- Length
- 2 mm
- Width
- 1.25 mm
- Height
- 0.9 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045095200
- Country
- ABC-Code
- C
- Supplier Lead time
- 22 weeks