Cart

CIM21J202NE

SAMSUNG EM CIM21J202NE

image shown is a representation only

SAMSUNG EM

CIM21 2000R 300mA 25% Rdc=0,5R
Supplier: Samsung Electro-Mechanics
Matchcode: FEC2000R0805
Rutronik No.: FE3231
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Best Choice
In Stock
0.009 $
36.00 $

Prices

4,000 0.009 $
8,000 0.0081 $
12,000 0.008 $
16,000 0.0078 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
2000 Ohm
Testfrequency
100 MHz
Current I
300 mA
DCR
0.5 Ohm
Length
2 mm
Width
1.25 mm
Height
0.9 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
South Korea
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?