Cart

CIM10U601NC

SAMSUNG EM CIM10U601NC

image shown is a representation only

SAMSUNG EM

CIM10 600R 500mA 25% Rdc=0,38R
Supplier: Samsung Electro-Mechanics
Matchcode: FEC600R0603
Rutronik No.: FE3219
Unit Pack: 4000
MOQ: 150000
Packaging: REEL
On request
0.0063 $
957.60 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
600 Ohm
Testfrequency
100 MHz
Current I
500 mA
DCR
0.38 Ohm
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
South Korea
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?