Cart

CIM10J601NC

SAMSUNG EM CIM10J601NC

image shown is a representation only

SAMSUNG EM

CIM10 600R 300mA 25% Rdc=0,45R
Supplier: Samsung Electro-Mechanics
Matchcode: FEC600R0603
Rutronik No.: FE2438
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
In Stock
0.0104 $
41.60 $

Prices

4,000 0.0104 $
8,000 0.0093 $
12,000 0.0092 $
16,000 0.009 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
600 Ohm
Testfrequency
100 MHz
Current I
300 mA
DCR
0.45 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
South Korea
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?