Cart

CIM10J121NC

SAMSUNG EM CIM10J121NC

image shown is a representation only

SAMSUNG EM

CIM10 120R 500mA 25% Rdc=0,2R
Supplier: Samsung Electro-Mechanics
Matchcode: FEC120R0603
Rutronik No.: FE3330
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0105 $
42.00 $

Prices

4,000 0.0105 $
40,000 0.0103 $
100,000 0.0101 $
252,000 0.0099 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
500 mA
DCR
0.2 Ohm
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?