Cart

CIM05J182NC

SAMSUNG EM CIM05J182NC

image shown is a representation only

SAMSUNG EM

CIM05 1800R 100mA 25% Rdc=1,4R
Supplier: Samsung Electro-Mechanics
Matchcode: FEC1800R0402
Rutronik No.: FE4176
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0109 $
109.00 $

Prices

10,000 0.0109 $
40,000 0.0108 $
100,000 0.0106 $
250,000 0.0104 $

Parameter

Mounting
SMD
Design size
0402
Impedance Z
1800 Ohm
Testfrequency
100 MHz
Current I
100 mA
DCR
1.4 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?