Cart

CIL21J1R5KNE

SAMSUNG EM CIL21J1R5KNE

image shown is a representation only

SAMSUNG EM

CIL21J 1,5uH 50mA 10% MLT
Supplier: Samsung Electro-Mechanics
Matchcode: INDC1,5U0805
Rutronik No.: IND11015
Unit Pack: 4000
MOQ: 20000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.007 $
140.00 $

Prices

20,000 0.007 $
36,000 0.0068 $
52,000 0.0067 $

Parameter

Mounting
SMD
Inductance
1.5 µH
Current rated
50 mA
Tolerance
10 %
Technology
MULTILAYER
Design size
0805 Inch
R(DC)max.
0.4 Ohm
Test frequency
10 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
2 mm
Width
1.25 mm
Height
1.25 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
60 MHz
Quality
45
Series
CIL21
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
South Korea
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?