CIL21J1R0KNE

image shown is a representation only
Supplier: Samsung Electro-Mechanics
Matchcode: INDC1,0U0805
Rutronik No.: IND10702
Unit Pack: 4000
MOQ: 150000
Packaging: REEL
Parameter
- Mounting
- SMD
- Inductance
- 1 µH
- Current rated
- 50 mA
- Tolerance
- 10 %
- Technology
- MULTILAYER
- Design size
- 0805 Inch
- R(DC)max.
- 0.3 Ohm
- Test frequency
- 10 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 2 mm
- Width
- 1.25 mm
- Height
- 1.25 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 75 MHz
- Quality
- 45
- Series
- CIL21
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045095200
- Country
- ABC-Code
- C
- Supplier Lead time
- 27 weeks