Cart

CIL10J2R7KNC

SAMSUNG EM CIL10J2R7KNC

image shown is a representation only

SAMSUNG EM

CIL10J 2,7uH 15mA 10% MLT
Supplier: Samsung Electro-Mechanics
Matchcode: INDC2,7U0603
Rutronik No.: IND11128
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
In Stock
0.0402 $
160.80 $

Prices

4,000 0.0402 $
12,000 0.0395 $
36,000 0.0388 $
52,000 0.038 $

Parameter

Inductance
2.7 µH
Mounting
SMD
Design size
0603 Inch
Current rated
15 mA
Tolerance
10 %
Technology
MULTILAYER
R(DC)max.
1.35 Ohm
Test frequency
10 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
40 MHz
Quality
35
Series
CIL10J
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
South Korea
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?